• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 1388 mm No. of rays: 112

Product type
Light grid
Height
1388 mm
Type
209629
Connector
Cable
Cable length
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

209629

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Outputs

PNP

Output current

200 mA

Rays

112

Beam spacing

12.5 mm

Protective field height

1388 mm

Total height

1560 mm

Content

1 pc(s)

IP54

Height

1388 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817341 di-soric Light grid Range (max.) 4000 mm Protective field height 1388 mm No. of rays: 112

User & Safety Instructions

User & Safety Instructions 3817341 di-soric Light grid Range (max.) 4000 mm Protective field height 1388 mm No. of rays: 112

Description

Grid evaluation: Horizontal beam distance: 12.5 mm Beam number: 112 Monitoring height: 1388 mm Profile length: 1560 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.