• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 783 mm No. of rays: 8

Product type
Light grid
Length
1050 mm
Height
783 mm
Type
203752
Range of uses
PPE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

203752

Range of uses

PPE

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Outputs

PNP

Output current

200 mA

Rays

8

Beam spacing

112 mm

Protective field height

783 mm

Total height

1050 mm

Content

1 pc(s)

IP54

Length

1050 mm

Height

783 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816923 di-soric Light grid Range (max.) 4000 mm Protective field height 783 mm No. of rays: 8

User & Safety Instructions

User & Safety Instructions 3816923 di-soric Light grid Range (max.) 4000 mm Protective field height 783 mm No. of rays: 8

Description

Grid evaluation: Horizontal beam distance: 112 mm Beam number: 8 Monitoring height: 783 mm Profile length: 1050 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.