Light grid
203272
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
200 mA
8
12.5 mm
88 mm
24 mm
88 mm
1 pc(s)
IP54
260 mm
12 mm
24 mm
(L x W x H) 260 x 12 x 24 mm
-10 °C
+45 °C
not relevant
Datasheet 3816928 di-soric Light grid Range (max.) 4000 mm Protective field height 88 mm No. of rays: 8
User & Safety Instructions 3816928 di-soric Light grid Range (max.) 4000 mm Protective field height 88 mm No. of rays: 8