

Light grid
209623
PPE
1 maker
Cable
4 m
LED IR
880 nm
700 mm
4000 mm
PNP
200 mA
80
12.5 mm
988 mm
988 mm
1 pc(s)
IP54
1160 mm
988 mm
-10 °C
+45 °C
not relevant
Datasheet 3817308 di-soric Light grid Range (max.) 4000 mm Protective field height 988 mm No. of rays: 80
User & Safety Instructions 3817308 di-soric Light grid Range (max.) 4000 mm Protective field height 988 mm No. of rays: 80