• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 6000 mm Protective field height 1395 mm No. of rays: 280

Product type
Light grid
Length
1430 mm
Height
1395 mm
Type
209582
Range of uses
PPE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

209582

Range of uses

PPE

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

250 mm

Range (max.)

6000 mm

Rays

280

Beam spacing

5 mm

Protective field height

1395 mm

Alu rail height

58 mm

Total height

1430 mm

Content

1 pc(s)

IP54

Length

1430 mm

Width

12 mm

Height

1395 mm

Dim

(L x W x H) 1430 x 12 x 1395 mm

Min. temperature

-20 °C

Max. temperature

+40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817389 di-soric Light grid Range (max.) 6000 mm Protective field height 1395 mm No. of rays: 280

User & Safety Instructions

User & Safety Instructions 3817389 di-soric Light grid Range (max.) 6000 mm Protective field height 1395 mm No. of rays: 280

Description

Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 5 mm Beam number: 280 monitoring height: 1395 mm Profile length: 1430 mm Profile length: 12 x 58 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.

This text is machine translated.