• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Photo sensor 205666 205666 1 pc(s)

Product type
Photo sensor
Type
205666
IP rating
IP67
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Photo sensor

Type

205666

IP67

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3815999 di-soric Photo sensor 205666 205666 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815999 di-soric Photo sensor 205666 205666 1 pc(s)

User & Safety Instructions 3815999 di-soric Photo sensor 205666 205666 1 pc(s)

Description

Light sensors with background suppression Functional principle: Light sensors with background suppression Transmitter light source: LED Light color: Red / 660 nm Range: 200 mm Operating voltage: 10 . 36 V DC switching output: Pnp, 200 mA, NC Ambient temperature operation: -25 . +55 °C Protection class III, Operating at low voltage Connection: Plug, M8, 3-pin

This text is machine translated.

Hints

For more information on this 205666, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.