• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 207997 207997 shielded

Product type
Proximity sensor
Switching distance (max.)
1.5 mm
Model
Inductive
Length
30 mm
Type
207997
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

207997

Switching distance (max.)

1.5 mm

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

30 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817203 di-soric Proximity sensor Inductive 207997 207997 shielded

User & Safety Instructions

User & Safety Instructions 3817203 di-soric Proximity sensor Inductive 207997 207997 shielded

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 1.5 mm Operating voltage: 10 . 30 V DC switching output: Npn, 200 mA, NO Evaluation: Digital Design: Thread Housing material: Stainless steel Size: M8 x 1 Housing length: 30 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Plug, M8, 3-pin, A-coded

This text is machine translated.