• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 208004 208004 M8 shielded (Ø x L) 8 mm x 30 mm

Product type
Proximity sensor
Contact type
1 breaker
Switching distance (max.)
2 mm
Model
Inductive
Length
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

208004

Contact type

1 breaker

Switching distance (max.)

2 mm

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M8

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

30 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 30 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817210 di-soric Proximity sensor Inductive 208004 208004 M8 shielded (Ø x L) 8 mm x 30 mm

User & Safety Instructions

User & Safety Instructions 3817210 di-soric Proximity sensor Inductive 208004 208004 M8 shielded (Ø x L) 8 mm x 30 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 2 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NC Evaluation: Digital design: Thread Special features: Increased switching distance Housing material: Stainless steel Size: M8 x 1 Housing length: 30 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Plug, M8, 3-pin, A-coded

This text is machine translated.