

Proximity sensor
209794
1.5 mm
Aluminium
Inductive
shielded
8 x 8 mm
-25 °C
+70 °C
50 mm
1 pc(s)
10-35 V
DC
Metal
FALSE
2000 Hz
1.5 mm
Connector M8
PNP
10-35 V
10-35 V
Cuboid
Concise
10-35 V
Other
8 mm
8 mm
50 mm
Datasheet 3817290 di-soric Proximity sensor Inductive 209794 209794 8 x 8 mm shielded
User & Safety Instructions 3817290 di-soric Proximity sensor Inductive 209794 209794 8 x 8 mm shielded