• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 209877 209877 M8 shielded (Ø x L) 8 mm x 45 mm

Product type
Proximity sensor
Contact type
1 breaker
Switching distance (max.)
3 mm
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

209877

Contact type

1 breaker

Switching distance (max.)

3 mm

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M8

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

45 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 45 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817321 di-soric Proximity sensor Inductive 209877 209877 M8 shielded (Ø x L) 8 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 3817321 di-soric Proximity sensor Inductive 209877 209877 M8 shielded (Ø x L) 8 mm x 45 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 3 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NC Evaluation: Digital design: Thread Special features: Extremely high switching distance Housing material: Brass size: M8 x 1 Housing length: 45 mm Ambient temperature Operation: -25 . +70 °C Protection class IP 67 Connection: Cable, PVC, 2 m

This text is machine translated.