• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 209885 209885 6.5 mm shielded (Ø x L) 6.5 mm x 60 mm

Product type
Proximity sensor
Contact type
1 maker
Switching distance (max.)
3 mm
Model
Inductive
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

209885

Contact type

1 maker

Switching distance (max.)

3 mm

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

6.5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

60 mm

(Ø)

6.5 mm

Dim

(Ø x L) 6.5 mm x 60 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817347 di-soric Proximity sensor Inductive 209885 209885 6.5 mm shielded (Ø x L) 6.5 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3817347 di-soric Proximity sensor Inductive 209885 209885 6.5 mm shielded (Ø x L) 6.5 mm x 60 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 3 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NO Evaluation: Digital Design: Cylinder Special features: Extremely high switching distance Housing material: Brass size: Ø 6.5 mm Housing length: 60 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Plug, M8, 3-pin, A-coded

This text is machine translated.