• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 210452 210452 M5 shielded (Ø x L) 5 mm x 24.9 mm

Product type
Proximity sensor
Switching distance (max.)
0.8 mm
Model
Inductive
Length
24.9 mm
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

210452

Switching distance (max.)

0.8 mm

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M5

Cable length

0.6 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

24.9 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 24.9 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817496 di-soric Proximity sensor Inductive 210452 210452 M5 shielded (Ø x L) 5 mm x 24.9 mm

User & Safety Instructions

User & Safety Instructions 3817496 di-soric Proximity sensor Inductive 210452 210452 M5 shielded (Ø x L) 5 mm x 24.9 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 0.8 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO Evaluation: Digital Design: Thread Housing material: Stainless steel, AISI303 Size: M5 x 0.5 Housing length: 24.9 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Pigtail, PUR, 0.6 m, M8, 3-pin, A-coded

This text is machine translated.