• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 213146 213146 shielded (Ø x L) 8 mm x 60 mm

Product type
Proximity sensor
Contact type
1 maker
Switching distance (max.)
1 mm
Model
Inductive
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

213146

Contact type

1 maker

Switching distance (max.)

1 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Installation type

shielded

Min. temperature

-25 °C

Max. temperature

70 °C

Length

60 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 60 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817410 di-soric Proximity sensor Inductive 213146 213146 shielded (Ø x L) 8 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3817410 di-soric Proximity sensor Inductive 213146 213146 shielded (Ø x L) 8 mm x 60 mm

User & Safety Instructions 3817410 di-soric Proximity sensor Inductive 213146 213146 shielded (Ø x L) 8 mm x 60 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 1 mm Operating voltage: 10 . 30 V DC switching output: Npn, 200 mA, NO Evaluation: Digital Design: Thread Special features: Easy switching distance Housing material: Stainless steel, V4A Size: M8 x 1 Housing length: 60 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Plug, M8, 3-pin, A-coded

This text is machine translated.