• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 213163 213163 M8 non-shielded (Ø x L) 8 mm x 45 mm

Product type
Proximity sensor
Switching distance (max.)
4 mm
Model
Inductive
Connector
Cable
Length
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

213163

Switching distance (max.)

4 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

rust-proof

Installation type

non-shielded

Size

M8

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

45 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 45 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817472 di-soric Proximity sensor Inductive 213163 213163 M8 non-shielded (Ø x L) 8 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 3817472 di-soric Proximity sensor Inductive 213163 213163 M8 non-shielded (Ø x L) 8 mm x 45 mm

User & Safety Instructions 3817472 di-soric Proximity sensor Inductive 213163 213163 M8 non-shielded (Ø x L) 8 mm x 45 mm

Description

Inductive proximity sensor Operating principle: Inductive installation: Non-flush Switching distance: 4 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NO Evaluation: Digital design: Thread Special features: Two times switching distance Housing material: Stainless steel, V4A Size: M8 x 1 Housing length: 45 mm Ambient temperature Operation: -25 . +70 °C Protection class IP 67 Connection: Cable, PVC, 2 m

This text is machine translated.