• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 213224 213224 M5 shielded (Ø x L) 5 mm x 28 mm

Product type
Proximity sensor
Switching distance (max.)
0.8 mm
Model
Inductive
Connector
Cable
Length
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

213224

Switching distance (max.)

0.8 mm

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

A4

Installation type

shielded

Size

M5

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

28 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 28 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817484 di-soric Proximity sensor Inductive 213224 213224 M5 shielded (Ø x L) 5 mm x 28 mm

User & Safety Instructions

User & Safety Instructions 3817484 di-soric Proximity sensor Inductive 213224 213224 M5 shielded (Ø x L) 5 mm x 28 mm

User & Safety Instructions 3817484 di-soric Proximity sensor Inductive 213224 213224 M5 shielded (Ø x L) 5 mm x 28 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 0.8 mm Operating voltage: 10 . 30 V DC switching output: Npn, 200 mA, NC Evaluation: Digital design: Thread Special features: Simple switching distance housing material: Stainless steel, V4A Size: M5 x 0.5 Housing length: 28 mm Ambient temperature Operation: -25 . +70 °C Protection class IP 67 Connection: Cable, PVC, 2 m

This text is machine translated.