• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Proximity sensor Inductive 213274 213274 M18 x 1 shielded (Ø x L) 18 mm x 79 mm

Product type
Proximity sensor
Switching distance (max.)
5 mm
Model
Inductive
Length
79 mm
(Ø)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

213274

Switching distance (max.)

5 mm

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18 x 1

Min. temperature

-25 °C

Max. temperature

70 °C

Length

79 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 79 mm

Content

1 pc(s)

Supply voltage

10-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817449 di-soric Proximity sensor Inductive 213274 213274 M18 x 1 shielded (Ø x L) 18 mm x 79 mm

User & Safety Instructions

User & Safety Instructions 3817449 di-soric Proximity sensor Inductive 213274 213274 M18 x 1 shielded (Ø x L) 18 mm x 79 mm

User & Safety Instructions 3817449 di-soric Proximity sensor Inductive 213274 213274 M18 x 1 shielded (Ø x L) 18 mm x 79 mm

Description

Inductive proximity sensor Operation principle: Inductive installation: Flush switching distance: 5 mm Operating voltage: 10 . 30 V DC switching output: Npn, 200 mA, NC Evaluation: Digital design: Thread Special features: Easy switching distance housing material: Brass Size: M18 x 1 Housing length: 79 mm Ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection: Plug, M12, 3-pin, A-coded

This text is machine translated.