• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Retroreflective photo sensor 207942 207942 1 pc(s)

Product type
Retroreflective photo sensor
Connector
Cable
Type
207942
Outputs
PNP
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable sheath: Polyvinyl chloride (PVC)
Product type

Retroreflective photo sensor

Type

207942

Outputs

PNP

Connector

Cable

Cable length

2 m

Transmitter type

LED IR

Wavelength

880 nm

320 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816456 di-soric Retroreflective photo sensor 207942 207942 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816456 di-soric Retroreflective photo sensor 207942 207942 1 pc(s)

User & Safety Instructions 3816456 di-soric Retroreflective photo sensor 207942 207942 1 pc(s)

Description

Reflection light sensor Operating principle: Reflective light switches Transmitting light source: LED Light color: Infrared / 880 nm Range: 320 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO/NC Ambient temperature Operation: -25 . +55 °C Protection class III, operation at protective extra low voltage Connection: Cable, 2 m

This text is machine translated.

Hints

For more information on this 207942, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.