• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Retroreflective photo sensor 207946 207946 Switch (light-ON/dark-ON) 1 pc(s)

Product type
Retroreflective photo sensor
Functions
Switch (light-ON/dark-ON)
Type
207946
Contact type
Antivalent
Outputs
PNP Antivalent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Retroreflective photo sensor

Type

207946

Functions

Switch (light-ON/dark-ON)

Contact type

Antivalent

Outputs

PNP Antivalent

Transmitter type

LED IR

Wavelength

880 nm

320 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816473 di-soric Retroreflective photo sensor 207946 207946 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816473 di-soric Retroreflective photo sensor 207946 207946 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions 3816473 di-soric Retroreflective photo sensor 207946 207946 Switch (light-ON/dark-ON) 1 pc(s)

Description

Reflection light sensor Operating principle: Reflective light switches Transmitting light source: LED Light color: Infrared / 880 nm Range: 320 mm Operating voltage: 10 . 30 V DC switching output: Pnp, 100 mA, NO/NC Ambient temperature Operation: -25 . +55 °C Protection class III, operation at low voltage Connection: Plug, M12, 4-pin

This text is machine translated.

Hints

For more information on this 207946, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.