• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Retroreflective photo sensor 212973 212973 Background suppression 1 pc(s)

Product type
Retroreflective photo sensor
Functions
Background suppression
Type
212973
Outputs
PNP
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Material of the cable sheath: Polyvinyl chloride (PVC)
Product type

Retroreflective photo sensor

Type

212973

Functions

Background suppression

Outputs

PNP

Cable length

2 m

Enclosure material

PVC

Transmitter type

LED red

Wavelength

633 nm

50 mm

Features

Incl. background suppression

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816528 di-soric Retroreflective photo sensor 212973 212973 Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816528 di-soric Retroreflective photo sensor 212973 212973 Background suppression 1 pc(s)

User & Safety Instructions 3816528 di-soric Retroreflective photo sensor 212973 212973 Background suppression 1 pc(s)

Description

Reflection light sensors with background suppression Functional principle: Light sensors with background suppression Transmission light source: LED Light color: Red / 633 nm Range: 1 . 50 mm operating voltage 10 . 30 VDC switching output: Pnp, 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Ambient temperature Operation: -25 . +60 °C Protection class III, operation at protection extra low voltage Connection: Cable, 2 m, 3-pin

This text is machine translated.

Hints

For more information on this 212973, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.