• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Retroreflective photo sensor 213023 213023 Retroreflective 1 pc(s)

Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Retroreflective
Connector
Cable
Type
213023
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Polyurethane (PUR)
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

213023

Functions

Retroreflective

Connector

Cable

Cable length

2 m

Enclosure material

Polyurethane

Transmitter type

LED red

Wavelength

630 nm

10 mm

IP67

Min. temperature

-25 °C

Max. temperature

+65 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816664 di-soric Retroreflective photo sensor 213023 213023 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816664 di-soric Retroreflective photo sensor 213023 213023 Retroreflective 1 pc(s)

User & Safety Instructions 3816664 di-soric Retroreflective photo sensor 213023 213023 Retroreflective 1 pc(s)

Description

Reflection light sensor Principle of operation: Reflective light sensor Transmitting light source: LED Light color: Red / 630 nm Range: 0 . 10 mm operating voltage 10 . 30 VDC switching output: Pnp, 100 mA, NO Ambient temperature Operation: -25 . +65 °C Protection class III, Operation at protection extra low voltage Connection: Cable, 2 m.

This text is machine translated.

Hints

For more information on this 213023, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.