• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Sensor Ultrasound 210593 210593

Product type
Sensor
Switching distance (max.)
3000 mm
Model
Ultrasound
Type
210593
Enclosure material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Sensor

Type

210593

Switching distance (max.)

3000 mm

Enclosure material

Brass

Model

Ultrasound

Material properties

nickel plated

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Idle current

45 mA

Supply voltage

18-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817286 di-soric Sensor Ultrasound 210593 210593

User & Safety Instructions

User & Safety Instructions 3817286 di-soric Sensor Ultrasound 210593 210593

Description

Ultrasonic sensor Functional principle: Ultrasonic sensor, ultrasonic barrier Nominal switching distance (Sn): 3000 mm Mounting distance (Sensor to sensor): 500 mm Operating voltage: 18 . 30 V DC switch output: Push-pull, 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Voltage drop (max.): 2 V Housing material: Brass (nickel-plated) Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Plug, M12, 4-pin

This text is machine translated.