• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Sensor Ultrasound 212884 212884 IO link

Product type
Sensor
Switching distance (max.)
400 mm
Outputs
IO link
Model
Ultrasound
Type
212884
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Sensor

Type

212884

Switching distance (max.)

400 mm

Outputs

IO link

Enclosure material

Brass

Model

Ultrasound

Material properties

nickel plated

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Idle current

40 mA

Supply voltage

18-30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817487 di-soric Sensor Ultrasound 212884 212884 IO link

User & Safety Instructions

User & Safety Instructions 3817487 di-soric Sensor Ultrasound 212884 212884 IO link

Description

Ultrasonic sensor Functional principle: Ultrasonic sensor, ultrasonic barrier Nominal switching distance (Sn): 400 mm Mounting distance (Sensor to sensor): 200 mm Operating voltage: 18 . 30 V DC switching output: 150 mA, NO/NC analog output Voltage: 0 . 10 V analog output Current: 4 . 20 mA (0 ... 20 mA IO-Link) Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor profile) Voltage drop (max.): 2 V Housing material: Brass (nickel-plated) Ambient temperature Operation: -25 . +70 °C Protection type IP 67 Connection: Plug, M12, 4-pin

This text is machine translated.