User & Safety Instructions 3816935 di-soric Signal processing unit
Description
Evaluation electronics Number of inputs/outputs: 3 Output/switching function: Parameterizable Beam evaluation: Horizontally / diagonally parameterizable Operating voltage: 20 . 26 V DC Cycle time per light beam: 0.05 ms (depending on the configuration and range of the light-grid strips) Interface: Combined iOS, RS232, CANopen (3x) Housing material: Plastic Ambient temperature Operation: 0 . +40 °C Protection class IP 00 Protection class III, operation at low voltage EMC standards EN 61000-6-1:2001 / EN 61000-6-3:2001
This text is machine translated.
Description
Evaluation electronics Number of inputs/outputs: 3 Output/switching function: Parameterizable Beam evaluation: Horizontally / diagonally parameterizable Operating voltage: 20 . 26 V DC Cycle time per light beam: 0.05 ms (depending on the configuration and range of the light-grid strips) Interface: Combined iOS, RS232, CANopen (3x) Housing material: Plastic Ambient temperature Operation: 0 . +40 °C Protection class IP 00 Protection class III, operation at low voltage EMC standards EN 61000-6-1:2001 / EN 61000-6-3:2001