• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Signal tower 213810 LED Multi-colour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Casing color: Other
Product type

Signal tower

Max. current consumption

160 mA

Features

LED

IP20

Colour

Multi-colour

Material

Aluminium

Type

213810

3.8 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817939 di-soric Signal tower 213810 LED Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817939 di-soric Signal tower 213810 LED Multi-colour 1 pc(s)

Description

Signal tower Light color: Red, green, yellow Number of segments: 3 Summer: With buzzer Operating voltage: 24 V DC (Supply class 2) Internal current consumption: 160 mA (24 V DC) Interface: 24 V DC Housing material: Aluminium, natural (anodized) Component: Diffuser, polycarbonate Protection class: IP 20 Protection class: III Connection: Plug, M12, 5-pin

This text is machine translated.