• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3305250-2K Multi-purpose file Flat/dull with 2K-handle Cut length 250 mm Length 250 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose file Flat/dull with 2K-handle

  • A black, dashed line frames an empty, vertically oriented white box.

Technical specifications

Material suitability

Steel

Dim

(L x W x H) 250 x 25 x 6.3 mm

Length

250 mm

Cut length

250 mm

Width

25 mm

Height

6.3 mm

Type

3305250-2 K

Material suitability

Steel (including stainless steel)/non-ferrous metals and soft metals/plastics/wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373299 Dick 3305250-2K Multi-purpose file Flat/dull with 2K-handle Cut length 250 mm Length 250 mm 1 pc(s)

Description

Now with 2-component hand grip Style:Flat blunt. Special bat. With 2 different pages, also suitable for steel (stainless steel), non-ferrous metals and soft metals, plastics and wood. Cross-section: 25 x 6.3 mm.

Scope of delivery

  • Multi-purpose file special cut with 2K-handle

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)