• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3312153-2K Flat File Cut 3 Cut length 150 mm Length 150 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 36.99
-78 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat File Cut 3

  • A black, dashed line frames an empty, vertically oriented white box.

Technical specifications

Product type

File

Cut type

3

Material suitability

Wood

Steel

Iron

Non-ferrous metal

Dim

(L x W) 150 mm x 16 mm

Length

150 mm

Cut length

150 mm

Width

16 mm

Type

3312 IM153-2 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373267 Dick 3312153-2K Flat File Cut 3 Cut length 150 mm Length 150 mm 1 pc(s)

Description

Simple File (Cut 3) with 2-component grip. Style:Flat blunt. Cross-section 16 x 4 mm.

Scope of delivery

  • Workshop File Flat/dull with 2K-handle

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)