• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3332152-2K Three-square file cut 2 with 2K-handle Cut length 150 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Three-square file cut 2 with 2K-handle

  • A triangle with a fixed contour, a dotted line forms a larger triangle pointing outwards.

Technical specifications

Product type

File

Material suitability

Wood

Iron

Steel

Non-ferrous metal

Cut length

150 mm

Width

12 mm

Type

3332 152-2 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373274 Dick 3332152-2K Three-square file cut 2 with 2K-handle Cut length 150 mm 1 pc(s)

Description

Semi-smooth file (Cut 2) with 2-component handle. Form: Three-square. Width 12 mm.

Scope of delivery

  • Workshop File Flat/dull with 2K-handle

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)