• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3352203-2K Half-round file cut3 with 2K-handle Cut length 200 mm Length 200 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-round file cut3 with 2K-handle

  • 'Semi-circular graphic with a solid line on the right and a dashed line on the left, framing a semi-circle.'

Technical specifications

Product type

File

Cut type

3

Material suitability

Wood

Iron

Steel

Non-ferrous metal

Dim

(L x W) 200 mm x 21 mm

Length

200 mm

Cut length

200 mm

Width

21 mm

Type

3352 203-2 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373284 Dick 3352203-2K Half-round file cut3 with 2K-handle Cut length 200 mm Length 200 mm 1 pc(s)

Description

Simple File (Cut 3) with 2-component grip. Form: half-round. Cross-section 21 x 6 mm.

Scope of delivery

  • Workshop file half-round with 2K-handle

More interesting products

(*All information is plus legal VAT)