• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3352252-2K Half-round file cut 2 with 2K-handle Cut length 250 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-round file cut 2 with 2K-handle

  • 'Semi-circular graphic with a solid line on the right and a dashed line on the left, framing a semi-circle.'

Technical specifications

Product type

File

Material suitability

Wood

Iron

Steel

Non-ferrous metal

Cut length

250 mm

Width

25 mm

Type

3352 252-2 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373286 Dick 3352252-2K Half-round file cut 2 with 2K-handle Cut length 250 mm 1 pc(s)

Description

Semi-smooth file (Cut 2) with 2-component handle. Form: half-round. Cross-section 25 x 7 mm.

Scope of delivery

  • Workshop File Flat/dull with 2K-handle

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)