• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3362253-2K Round file cut3 with 2K-handle Cut length 250 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Round file cut3 with 2K-handle

  • A circle surrounded by a dotted line symbolises a concept of selection or highlighting.

Technical specifications

Product type

File

Material suitability

Wood

Iron

Non-ferrous metal

Steel

Cut length

250 mm

Type

3362 253-2 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373293 Dick 3362253-2K Round file cut3 with 2K-handle Cut length 250 mm 1 pc(s)

Description

Simple File (Cut 3) with 2-component grip. Shape: round. Diameter 9.2 mm

Scope of delivery

  • Workshop File Flat/dull with 2K-handle

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)