• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick 3413200-2K Saw file cut 3 round edges with 2K-handle Cut length 200 mm Length 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw file cut 3 round edges with 2K-handle

  • Abstract black and white pattern: a vertically oriented, oval rectangle.

Technical specifications

Cut type

3

Material suitability

Steel

Iron

Non-ferrous metal

Dim

(L x W x H) 200 x 20 x 1373284 mm

Length

200 mm

Cut length

200 mm

Width

20 mm

Height

1373284 mm

Type

3413 200-2 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373294 Dick 3413200-2K Saw file cut 3 round edges with 2K-handle Cut length 200 mm Length 200 mm 1 pc(s)

Description

Saw file (Cut 3) with 2-component handle. Style:Flat blunt. Round edges. Cross-section: 20 x 4 mm.

Scope of delivery

  • Saw file flat blunt, round edges with 2K-grip

More interesting products

(*All information is plus legal VAT)