• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dickie Toys 201102004 RC Ford Puma ST 1:28 RC model car for beginners Electric Race car

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

RC Ford Puma St

  • 2 channel FS, 27 MHz
  • Forward - backward, left
  • 1:28, 15 cm, TB blue

Technical specifications

Type

Ford Puma, PCs

Product type

RC model car for beginners

Model craft type

Race car

Recommended minimum age

3 years

Frequency

27 MHz

Speed (max.)

6 km/h

Manufacturer part #

201102004

Factory colour

Blue

Scale

1:28

Model

Ford Puma, PCs

Engine type

Electric

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555090 Dickie Toys 201102004 RC Ford Puma ST 1:28 RC model car for beginners Electric Race car

Description

Dickie Toys - RC Car Ford Puma ST (15 cm) - remote-controlled toy car starting from 3 years with rubber tires, 6 km/h, remote control car for children, incl. 27 MHz remote control

Ford Puma ST: Remote controlled car for children aged 3 years and above

• Auto with remote control: 2-channel remote control with 27 MHz
• Officially licensed by Ford
• Length 15 cm, scale 1:28
• max. 6 km/h
• Batteries required (NOT included): 2 x 1.5 V-LR03 (remote control) and 2 x 1.5 V-LR6 (vehicle)

Perfect entry for small racing fans
Compact, maneuverable and with cool looks: This exciting game car brings remote-controlled racing fun into the children's room! The 15 cm long racing car convinces with robust body, non-slip rubber tires and officially licensed design of the Ford Puma ST – Ideal for small car fans starting from 3 years. Just take the remote control in your hand and off you go!

Full control - great driving pleasure
With the easy to operate 2-channel control, the girls and boys can steer the toy car forward and backward as well as left and right - perfect as an entry-level model for small racing drivers. The RC Car drives up to 6 km/h, is suitable for indoor as well as outdoor - and trains quite a bit about coordination and response speed.

A quality toy from Dickie Toys
As a company with over 50 years of industry experience, we know how to inspire and encourage children of all ages to play. Even the youngest start discovering and testing the numerous game functions very early. Dickie Toys thus trains the motor skills and also takes the first steps toward traffic education. Whether in the children's room or outside in the open, with Dickie Toys for absolute gaming fun

This text is machine translated.

Hints

Batteries not included.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)