• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota 2-port GaN Wall Charger (100W) EU Charger 100 W White GaN

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota 2-port GaN Wall Charger (100W) EU Charger

  • Charging compatibility: Laptop, smartphone, tablet
  • Charging type: Indoors
  • Energy source: AC
  • White housing material: Plastic
  • Cable length: 1.5 m
  • Rapid overcurrent, over voltage, short circuit
  • 100 - 240 V 50 - 60 Hz 100 W Maximum output voltage 20 V
  • This text is machine translated.

Technical specifications

  • Rapid charging technology: Power delivery 3.0
  • Charging type: Indoors
Product type

Charger

100 W

Input voltage

100-240 V

Type

2-port GaN Wall Charger (100W) EU

PSU features

GaN

Dim

(W x H x D) 36 x 36 x 48.8 mm

Height

36 mm

Width

36 mm

Weight

90 g

Factory colour

White

Cable length

1.5 m

Depth

48.8 mm

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

UKCA

yes

Operating temperature (T-T)

0 - 45 °C

Wireless charging

no

Storage relative humidity (H-H)

10 - 90 %

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

Maximum output voltage

20 V

USB Type-C ports quantity

2

USB Power Delivery up to

65 W

Output current (15V)

3 A

Output current (20V)

5 A

Fast charging

yes

Storage temperature (T-T)

-10 - 70 °C

Plug and Play

yes

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815322 Dicota 2-port GaN Wall Charger (100W) EU Charger 100 W White GaN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.