• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Anti-Glare Filt. 3H adh. MS Surfa Glare shield 34,3 cm (13,5") D80469-AG3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80469-AG3 laptop accessories laptop screen protection

  • Laptop screen protection Microsoft Transparent
  • Material: Polyethylene terephthalate
  • Maximum screen size: 34.3 cm (13.5")
  • Scratch-resistant
  • Quantity per pack: 1 pieces(s)

Technical specifications

  • GeneralInfo.Description.Warranty info: 24 months
  • Product type: Laptop screen protection
Product type

Glare shield

Suitable for

34,3 cm (13,5")

Height

213 mm

Width

2 mm

Dim

(W x H x D) 2 x 213 x 304 mm

Factory colour

Transparent

Depth

304 mm

Material

Polyethylene terephthalate

Compatible with

Surface Laptop 3/4/5/6 13,5

Compatible with

Microsoft

Weight

20 g

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Bubble-free application

yes

Anti-reflective

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815287 Dicota Anti-Glare Filt. 3H adh. MS Surfa Glare shield 34,3 cm (13,5") D80469-AG3

Description

The Dicota anti-glare film reduces the screen surface, ensuring a clear and reflection-free view at all times. A special silicone layer enables an easy and bubble-free attachment as well as a residue-free removal. In addition, the foil provides protection from scratches and reduces fingerprints.

This text is machine translated.

Features

  • Simple attachment without air bubbles
  • Offers a clear and reflection-free view
  • Works with the touch-screen
  • Colours remain true to the original
  • Reduces fingerprints
  • High resistance to scratches
  • Residue-free removal

What kind of Privacy Screen Protectors are you looking for?