• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D32046 USB-C® / DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] Silver 8K UHD, incl. charger jack 0

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D32046 USB-C® / DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] Silver 8K UHD, incl. charger jack 0 m

  • Short USB-C® adapter to display port
  • Up to 100 W with USB-C® Power delivery
  • Compact metal casing, Ideal for traveling and mobile use

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB-C®

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 m

Factory colour

Silver

Video resolution

7680 x 4320 Pixel

Connector version

straight

Cable features

8K UHD

incl. charger jack

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3160401 Dicota D32046 USB-C® / DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] Silver 8K UHD, incl. charger jack 0

Description

The mini-adapters are ultra-compact and light, so that you can take them along everywhere. Whether you have a MacBook, Chromebook, Windows laptop or other device with a USB-C® connector, this adapter is designed to work smoothly.

The Mini USB-C® to DisplayPort adapter with Power delivery allows you to connect your laptop, tablet, smartphone or other devices to a UHD (8K) display while supplying and charging the source device. By using the USB-C® or Thunderbolt 3 port on your source device, audio and video signals can be transmitted seamlessly with plug-and-play technology without requiring software or drivers. An additional USB-C connection is used to supply power and charge the source device and supports power supply at up to 100 W output. So whether you're working in the office or at home or want to take your device to a customer or a trade fair while you're on the road, you can easily connect it to a screen where you need it.

This text is machine translated.