
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0 mm
Silver
3840 x 2160 Pixel
straight
4K UHD
incl. charger jack
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
yes
User & Safety Instructions 3160402 Dicota D32047 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Silver 4K UHD, incl. charger jack 0 mm