• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D50006-AG3 Anti-glare film Laptop 33,8 cm (13,3") Image format: 16:10 D50006-AG3 Dicota

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Laptop screen protection
Product type

Anti-glare film

Suitable for

Laptop

Compatible with

Dicota

Suitable for

33,8 cm (13,3")

Features

Minimises glare and fingerprints

Touchable

Scratch-proof

No-residue removal

Orientation

universal

Image format

16:10

Height

179 mm

Width

287 mm

Dim

(W x H) 287 mm x 179 mm

Compatible with

Universal

Weight

0.50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387705 Dicota D50006-AG3 Anti-glare film Laptop 33,8 cm (13,3") Image format: 16:10 D50006-AG3 Dicota

Description

The DICOTA Anti-glare film reduces the screen surface so that a clear and reflection-free view is ensured at all times. A special silicone layer enables an easy and bubble-free attachment as well as a residue-free removal. In addition, the foil provides protection from scratches and reduces fingerprints.


This text is machine translated.

Features

  • Simple attachment without air bubbles
  • Offers a clear and reflection-free view
  • Works with the touch-screen
  • Colours remain true to the original
  • Reduces fingerprints
  • High resistance to scratches
  • Residue-free removal

What kind of Privacy Screen Protectors are you looking for?