• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D50030-2MG Glare shield Laptop 43,9 cm (17,3") Image format: 16:9 D50030-2MG Dicota

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DICOTA D50030-2MG laptop accessories laptop screen protection

  • Laptop screen protection Univer-sal black
  • Material: Polyethylene terephthalate
  • Maximum screen size: 43.9 cm (17.3")
  • Scratch-resistant
  • Quantity per pack: 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Product type: Laptop screen protection
  • Maximum screen size: 43.9 cm (17.3")
Product type

Glare shield

Suitable for

Laptop

Compatible with

Dicota

Suitable for

43,9 cm (17,3")

Features

Minimises blue light

Minimises glare and fingerprints

Touchable

Scratch-proof

Double-sided (matt/glossy)

Megnetic

Privacy screen filter

left/right

Orientation

universal

Image format

16:9

Height

222 mm

Width

383 mm

Dim

(W x H) 383 mm x 222 mm

Factory colour

Black

Keyboard layout

German, QWERTZ

Compatible with

Universal

Material

Polyethylene terephthalate

Compatible with

Universal

Weight

40 g

UKCA

yes

Light transmission

43 %

Privacy filtering function

yes

Fingerprint resistant

yes

Easy to remove

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387717 Dicota D50030-2MG Glare shield Laptop 43,9 cm (17,3") Image format: 16:9 D50030-2MG Dicota

What kind of Privacy Screen Protectors are you looking for?