• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D50057-AG3 Anti-glare film Monitor 60,5 cm (23,8") Image format: 16:9 D50057-AG3 Dicota

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Display protection
Product type

Anti-glare film

Suitable for

Monitor

Compatible with

Dicota

Suitable for

60,5 cm (23,8")

Features

Minimises glare and fingerprints

Touchable

Scratch-proof

No-residue removal

Image format

16:9

Height

295.9 mm

Width

526.9 mm

Dim

(W x H) 526.9 mm x 295.9 mm

Compatible with

Universal

Weight

0.36 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3387913 Dicota D50057-AG3 Anti-glare film Monitor 60,5 cm (23,8") Image format: 16:9 D50057-AG3 Dicota

User & Safety Instructions

User & Safety Instructions 3387913 Dicota D50057-AG3 Anti-glare film Monitor 60,5 cm (23,8") Image format: 16:9 D50057-AG3 Dicota

What kind of Privacy Screen Protectors are you looking for?