• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D50078-2SM Glare shield Monitor 80 cm (31,5") Image format: 16:9 D50078-2SM Universal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DICOTA D50078-2SM monitor accessories display protection

  • Display protection Brand compatibility: Univer sal
  • Material: Polyethylene terephthalate
  • Maximum screen size: 80 cm (31.5")
  • Protective function
  • Black

Technical specifications

  • Product type: Display protection
  • Maximum screen size: 80 cm (31.5")
Product type

Glare shield

Suitable for

Monitor

Compatible with

Universal

Suitable for

80 cm (31,5")

Features

Minimises blue light

Minimises glare and fingerprints

Touchable

Scratch-proof

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

horizontal

Image format

16:9

Height

392 mm

Width

697 mm

Dim

(W x H) 697 mm x 392 mm

Factory colour

Black

Compatible with

Universal

Material

Polyethylene terephthalate

Compatible with

Universal

Weight

50 g

UKCA

yes

Easy to remove

yes

Touchscreen compatible

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387930 Dicota D50078-2SM Glare shield Monitor 80 cm (31,5") Image format: 16:9 D50078-2SM Universal

Description

The DICOTA 2-Way Privacy Filter is ideal for use in public environments such as libraries, large offices, airports and trains. It protects personal and confidential data by darkening the right and left sides of the screen from a +/- 30 degree angle. The filter can be attached to the screen with plastic holders and thus removed easily. In addition, the filter provides protection from scratches, reduces fingerprints and prevents Reflex ions.


This text is machine translated.

Features

  • Mounting with plastic holders and glue points
  • Protects the screen from two sides (left/right)
  • Limits the viewing angle to ±30°
  • Reduces blue light by 43%
  • Works with touch-screen monitors
  • Colours remain true to the original
  • Reduces disturbing Reflex ions and fingerprints
  • High resistance to scratches
  • Matt and glossy side for optimal visibility

What kind of Privacy Screen Protectors are you looking for?