• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D70823 Glare shield Monitor 60,5 cm (23,8") D70823 Dell P2422H

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D70823 monitor accessories glare-free filter

  • Anti-glare filter Brand compatibility: Dell
  • Material: Polyethylene terephthalate
  • Protective function
  • Transparent

Technical specifications

  • Product type: Glare-free filter
Product type

Glare shield

Compatible with

P2422H

Suitable for

Monitor

Compatible with

Dell

Suitable for

60,5 cm (23,8")

Features

Minimises glare and fingerprints

Scratch-proof

Touchable

Material (details)

Polyethylene terephthalate

Height

299.9 mm

Width

533.8 mm

Dim

(W x H x D) 533.8 x 299.9 x 0.205 mm

Factory colour

Transparent

Depth

0.205 mm

Material

Polyethylene terephthalate

Compatible with

P2422H

Compatible with

Dell

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413674 Dicota D70823 Glare shield Monitor 60,5 cm (23,8") D70823 Dell P2422H

Description

The Dicota anti-glare film reduces the screen surface, ensuring a clear and reflection-free view at all times. A special silicone layer enables an easy and bubble-free attachment as well as a residue-free removal. In addition, the foil provides protection from scratches and reduces fingerprints.

This text is machine translated.

Features

  • Simple attachment without air bubbles
  • Offers a clear and reflection-free view
  • Works with the touch-screen
  • Colours remain true to the original
  • Reduces fingerprints
  • High resistance to scratches
  • Residue-free removal

What kind of Privacy Screen Protectors are you looking for?