• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D80121-AG3 Film Apple Air (M2) 1 pc(s) Anti-glare, Scratch-proof D80121-AG3

1/2
Product type
Film
Compatible with
Air (M2)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Film

Compatible with

Air (M2)

Suitable for

Pad

Compatible with

Apple

Suitable for

27,9 cm (11")

Features

Anti-glare

Scratch-proof

Material (details)

PET

Content

1 pc(s)

Factory colour

Black

Width

243.6 mm

Length

174.5 mm

Dim

(L x W) 174.5 mm x 243.6 mm

Weight

0.18 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3387795 Dicota D80121-AG3 Film Apple Air (M2) 1 pc(s) Anti-glare, Scratch-proof D80121-AG3

User & Safety Instructions

User & Safety Instructions 3387795 Dicota D80121-AG3 Film Apple Air (M2) 1 pc(s) Anti-glare, Scratch-proof D80121-AG3