• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota D80173-2AD Privacy screen protector Apple 15 1 pc(s) Blue light screen filter, Scratch-proof D80173-2AD

1/3
Product type
Privacy screen protector
Compatible with
15
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80173-2AD Privacy screen protector Compatible with (mobile phone): iPhone 15

  • Data protection screen protector Apple
  • Black polyethylene terephthalate
  • Scratch-resistant
  • Non-reflective Anti-fingerprint surface
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Privacy screen protector

Compatible with

15

Suitable for

iPhone

Compatible with

Apple

Features

Blue light screen filter

Scratch-proof

Privacy screen filter

left/right

Material (details)

PET

Content

1 pc(s)

Factory colour

Black

Width

142.7 mm

Length

66.7 mm

Dim

(L x W) 66.7 mm x 142.7 mm

Material

Polyethylene terephthalate

Compatible with

iPhone 15

Compatible with

Apple

Weight

100 g

UKCA

yes

Privacy filtering function

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Screen size HxW

142,7 x 66,7 mm

Bubble-free application

yes

Reduces blue light up to

43 %

Anti-reflective

yes

Documents & Downloads

Datasheet

Datasheet 3387801 Dicota D80173-2AD Privacy screen protector Apple 15 1 pc(s) Blue light screen filter, Scratch-proof D80173-2AD

User & Safety Instructions

User & Safety Instructions 3387801 Dicota D80173-2AD Privacy screen protector Apple 15 1 pc(s) Blue light screen filter, Scratch-proof D80173-2AD