
Highlights & Details
Dicota D80178-4AD Privacy screen protector Compatible with (mobile phone): iPhone 16 Plus
- Data protection screen protector Apple
- Black polyethylene terephthalate
- Scratch-resistant
- Non-reflective Anti-fingerprint surface
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Product type
Privacy screen protector
- Compatible with
16 Plus
- Suitable for
iPhone
- Compatible with
Apple
- Features
Blue light screen filter
Scratch-proof
- Privacy screen filter
left/right
- Material (details)
PET
- Content
1 pc(s)
- Factory colour
Black
- Width
156.3 mm
- Length
73.3 mm
- Dim
(L x W) 73.3 mm x 156.3 mm
- Material
Polyethylene terephthalate
- Compatible with
iPhone 16 Plus
- Compatible with
Apple
- Weight
100 g
- UKCA
yes
- Privacy filtering function
yes
- Fingerprint resistant
yes
- Easy to apply
yes
- Quantity per pack
1 Stück(e)
- Screen size HxW
156,3 x 73,3 mm
- Bubble-free application
yes
- Reduces blue light up to
43 %
- Anti-reflective
yes
Documents & Downloads
Datasheet
Datasheet 3387819 Dicota D80178-4AD Privacy screen protector Apple 16 Plus 1 pc(s) Blue light screen filter, Scratch-proof D80178-4AD
User & Safety Instructions
User & Safety Instructions 3387819 Dicota D80178-4AD Privacy screen protector Apple 16 Plus 1 pc(s) Blue light screen filter, Scratch-proof D80178-4AD


