• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Dicota Privacy Filter 4-way adhesive App Privacy screen filter D80540-4AD Apple

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D80540-4AD Display/back protection for smart phones Data protection screen Apple 1 pcs.(s)

  • Data protection screen protector Apple
  • Transparent polyethylene terephthalate
  • Blue light protection, scratch-resistant
  • Rounded edges
  • Non-reflective Anti-fingerprint surface
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Privacy screen filter

Compatible with

Apple

Height

145.8 mm

Width

67.9 mm

Dim

(W x H) 67.9 mm x 145.8 mm

Factory colour

Transparent

Material

Polyethylene terephthalate

Compatible with

iPhone 17

Compatible with

Apple

Weight

0.10

UKCA

yes

Privacy filtering function

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Bubble-free application

yes

Rounded edges

yes

Reduces blue light up to

43 %

Anti-reflective

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730215 Dicota Dicota Privacy Filter 4-way adhesive App Privacy screen filter D80540-4AD Apple

What kind of Privacy Screen Protectors are you looking for?