
Highlights & Details
Dicota D32160-RPET Laptop backpack Suitable for up to: 40,6 cm (16")
- 16 l Casual backpack Urban blue
- Polyester
- Unisex
- Notebook casing 40.6 cm (16")
- Front pocket, side pocket
- Shoulder strap
- This text is machine translated.
Technical specifications
- Minimum screen size: 33 cm (13")
- Maximum screen size: 40.6 cm (16")
- Product type
Laptop backpack
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
Show more
- Width
290 mm
- Height
440 mm
- Depth
150 mm
- Weight
450 g
- Material
Polyester
- Factory colour
Blue
- Dim
(W x H x D) 290 x 440 x 150 mm
- Suitable for
40,6 cm (16")
- Keyboard layout
French, AZERTY
- Capacity
16 l
- UKCA
yes
- Notebook compartment
yes
- Quantity
1
- Zipper pocket(s)
yes
- Adjustable straps
yes
- Shoulder strap
yes
- Made with recycled materials
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410848 Dicota Laptop backpack D32160-RPET Suitable for up to: 40,6 cm (16") Blue















