
Technical specifications
- Product type
Laptop backpack
- Suitable for
35,6 cm (14")
39,6 cm (15,6")
- Width
38 cm
- Height
4 cm
- Depth
26.5 cm
- Weight
0.84 kg
- Material
Polyester
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 38 x 4 x 26.5 cm
- Compatible with
Notebook
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1713043 Dicota Laptop backpack Tasche / Notebook / BacPack Universal / Suitable for up to: 39,6 cm (15,6") Black
User & Safety Instructions
User & Safety Instructions 1713043 Dicota Laptop backpack Tasche / Notebook / BacPack Universal / Suitable for up to: 39,6 cm (15,6") Black
Description
Dicota D31008. Material: polyester, product color: black, minimum screen size compatibility: 35.6 cm (14-inch). Weight: 900 g, dimensions of the Notebook compartment (wxdxh): 380 x 265 x 40 mm
This text is machine translated.
This text is machine translated.














