
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
32,8 cm (12,9")
440 mm
185 mm
315 mm
Polyester
1.27 kg
Black
Briefcase
(L x W x H) 400 cm x 440 mm x 185 mm
Universal
400 cm
32,8 cm (12,9")
French, AZERTY
35.5 l
yes
385 x 265 x 30 mm
yes
yes
yes
yes
User & Safety Instructions 3413698 Dicota Laptop bag D32167-RPET Suitable for up to: 32,8 cm (12,9") Black