
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
32,8 cm (12,9")
390 mm
110 mm
280 mm
Polyester
870 g
Black
Briefcase
(W x H x D) 390 x 110 x 280 mm
Universal
32,8 cm (12,9")
French, AZERTY
23.5 l
yes
350 x 245 x 30 mm
yes
yes
yes
yes
User & Safety Instructions 3413700 Dicota Laptop bag D32173-RPET Suitable for up to: 32,8 cm (12,9") Black