
Highlights & Details
Dicota Eco Multi Core Laptop bag
- Made from 7 recycled PET bottles
- Lockable and padded notebook case with strengthened frame
- Front compartment with pockets for mobile accessories
- Zipper case for adapter and cable
- Hidden pocket for GPS tracker
- Zip-bag with RFID blocker
Technical specifications
- Product type
Laptop bag
- Suitable for
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
40,9 cm (16,1")
41,1 cm (16,2")
41,7 cm (16,4")
43,2 cm (17")
43,4 cm (17,1")
Show more
- Width
445 mm
- Height
335 mm
- Depth
85 mm
- Features
Check-in friendly laptop/tablet compartment
incl. shoulder strap
Water-repellent
- Material
Polyester
- Weight
1.09 kg
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 445 x 335 x 85 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Screen size diagonal (inches)
17.3 inch
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3160378 Dicota Laptop bag Eco Multi Core Suitable for up to: 43,9 cm (17,3") Black
Description
This case combines security and functionality with a lockable, padded notebook compartment, which offers optimal protection by a reinforced frame. The front pocket is designed especially for mobile accessories, and the zipper bag offers storage space for power supply and cable. The hidden pocket for a GPS tracker enables to keep an eye on the bag at all times, while the zip pocket with RFID-blocker protects personal data against unauthorized access. In the document pocket on the rear side important documents can be stowed away safely, while the padded shoulder strap provides for a pleasant wearing comfort. With the trolley strap the bag can be fixed comfortably on to a case. The case is rounded off by the water-repellent material, which protects the contents reliably against weather influences.
This text is machine translated.
Features
- Document pocket on the back side
- Padded shoulder strap
- Trolley attachment tape
- Waterproof material









